Bivar 2.3 mm Diameter LED Holder LED Holder for use with Rectangular LED
- RS Stock No.:
- 174-9678
- Mfr. Part No.:
- RL1-120
- Brand:
- Bivar
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$32.60
(exc. GST)
$35.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $0.326 | $32.60 |
| 200 - 400 | $0.322 | $32.20 |
| 500 + | $0.316 | $31.60 |
*price indicative
- RS Stock No.:
- 174-9678
- Mfr. Part No.:
- RL1-120
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 2.3mm | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | Rectangular LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Series | RL1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 2.3mm | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
Number of LEDs 1 | ||
For Use With Rectangular LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Series RL1 | ||
- COO (Country of Origin):
- CN
LED Mount, Vertical, 0.120in., All Rectangular LED, 2 Lead, Rectangular, Molded Nylon, White
Material: White Nylon
Self-Retaining Design Ideal for Automatic Insertion
Ideal for Rectangular LEDs
Feet Facilitate Cleaning and Inspection
Related links
- Bivar 9.4 mm Diameter LED Holder LED Holder for use with Rectangular LED
- Bivar 5.1 mm Diameter LED Holder for use with 3.05 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 12.7 mm PCB LED Assembly
- Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
- Bivar 5.3 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED Holder
