Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9666
Mfr. Part No.:
C-101
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Sub Type

LED Holder

Diameter

5.7mm

Product Type

LED Holder

For Use With

3 mm (T-1) LED

Number of LEDs

1

Number of Legs

2

Standards/Approvals

No

Mount Type

Panel

Series

C

LED Holder, Panel Mount Clip, 3 mm, Black Nylon

Material: Nylon 6/6, 94V-2, Black

Designed to Hold Standard 3mm (T1) LEDs

Outer Diameter: 0.225"(5.7mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy