Visual for use with Through-Hole LEDs Red 5 mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,081.00

(exc. GST)

$1,189.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$1.081$1,081.00-
2000 - 3000$1.054$1,054.002%
4000 +$1.038$1,038.003%

*price indicative

RS Stock No.:
169-9742
Mfr. Part No.:
CLB 300 RTP
Brand:
Visual
Find similar products by selecting one or more attributes.
Select all

Brand

Visual

Product Type

LED Lens

For Use With

Through-Hole LEDs

Colour

Red

LED Package Size

5mm

Height Above Panel

1.78mm

Height

10.92mm

Standards/Approvals

UL

Series

CLB 300

COO (Country of Origin):
US

Visual CLB 300 Series Lense Mounts


An economic low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.

LED Mounting Hardware, Visual


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy