Keystone for use with Through-Hole LEDs Red 5 mm
- RS Stock No.:
- 171-1903
- Mfr. Part No.:
- 8668
- Brand:
- Keystone
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$6.47
(exc. GST)
$7.12
(inc. GST)
- RS Stock No.:
- 171-1903
- Mfr. Part No.:
- 8668
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | LED Lens | |
| For Use With | Through-Hole LEDs | |
| Colour | Red | |
| Height Above Panel | 1.78mm | |
| LED Package Size | 5mm | |
| Height | 10.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type LED Lens | ||
For Use With Through-Hole LEDs | ||
Colour Red | ||
Height Above Panel 1.78mm | ||
LED Package Size 5mm | ||
Height 10.9mm | ||
Standards/Approvals RoHS | ||
Keystone LED Lens Caps - Round
This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design.
The round lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic discharge (ESD) of up to 16KV.
Available in a variety of colour options, including clear, the round LED lens caps are made from a polycarbonate material. The coloured caps are ideal for providing high contrast and visibility.
Features of the round LED lens caps:
For 3mm (T-1) and 5mm (T-1 3/4) LEDs
Variety of colours
LED Mounting Hardware, Keystone Electronics
Related links
- Visual for use with Through-Hole LEDs Red 5 mm
- Keystone for use with Through-Hole LEDs Red 3 mm
- Keystone for use with Through-Hole LEDs Transparent 5 mm
- Keystone for use with Through-Hole LEDs Green 5 mm
- Keystone for use with Through-Hole LEDs Transparent 3 mm
- Keystone for use with Through-Hole LEDs Green 3 mm
- Keystone for use with Through-Hole LEDs Yellow 3 mm
- Keystone for use with 5 mm (T-1 3/4) LED Black 5 mm

