Visual for use with Through-Hole LEDs Transparent 3 mm
- RS Stock No.:
- 169-9733
- Mfr. Part No.:
- SML 190 CTP
- Brand:
- Visual
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$771.00
(exc. GST)
$848.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.771 | $771.00 |
| 2000 - 3000 | $0.752 | $752.00 |
| 4000 + | $0.741 | $741.00 |
*price indicative
- RS Stock No.:
- 169-9733
- Mfr. Part No.:
- SML 190 CTP
- Brand:
- Visual
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visual | |
| Product Type | LED Lens | |
| For Use With | Through-Hole LEDs | |
| Colour | Transparent | |
| LED Package Size | 3mm | |
| Height Above Panel | 3.81mm | |
| Height | 7.37mm | |
| Standards/Approvals | UL | |
| Series | SML 190 | |
| Select all | ||
|---|---|---|
Brand Visual | ||
Product Type LED Lens | ||
For Use With Through-Hole LEDs | ||
Colour Transparent | ||
LED Package Size 3mm | ||
Height Above Panel 3.81mm | ||
Height 7.37mm | ||
Standards/Approvals UL | ||
Series SML 190 | ||
Visual SML 190 Series Lense Mounts
A standard height LED bezel. Made from polycarbonate, this lense mount is conveniently designed for an easy and secure mount.
LED Mounting Hardware, Visual
Related links
- Visual for use with Through-Hole LEDs Transparent 3 mm
- Keystone for use with Through-Hole LEDs Transparent 3 mm
- Visual for use with Through-Hole LEDs Transparent 5 mm
- Visual for use with Through-Hole LEDs Yellow 3 mm
- Visual for use with Through-Hole LEDs Green 3 mm
- Visual for use with Through-Hole LEDs Yellow 5 mm
- Visual for use with Through-Hole LEDs Red 5 mm
- Visual for use with Through-Hole LEDs Green 5 mm
