Legrand SATI Series Emergency Lighting
- RS Stock No.:
- 249-5896
- Mfr. Part No.:
- 659630LI
- Brand:
- Legrand
Subtotal (1 unit)*
$320.32
(exc. GST)
$352.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.32 |
*price indicative
- RS Stock No.:
- 249-5896
- Mfr. Part No.:
- 659630LI
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Emergency Lighting | |
| Series | SATI | |
| Length | 180mm | |
| Width | 232mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 10°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | AS/NZS 2293, AS/NZS 60598 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Emergency Lighting | ||
Series SATI | ||
Length 180mm | ||
Width 232mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 10°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals AS/NZS 2293, AS/NZS 60598 | ||
- COO (Country of Origin):
- CN
The Legrand Non-maintained Economy LED Surface Satellite D40 with Lithium-Ion (LIION) battery technology.
Supply voltage required 240V AC
Power consumption is 1W
Operating temperature is 10° to 40°C
LED life upto 50,000 hours
Inrush current 2.6 A peak
Related links
- Legrand SATI Series Emergency Lighting
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Fruiting
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Flowering
- Intelligent LED Solutions Genoa Series LED Grow Light, For Seeding Wide
- Intelligent LED Solutions Genoa Series LED Grow Light, For Biomass Wide
- Intelligent LED Solutions Genoa Series LED Grow Light, For Flowering Wide
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Biomass
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Seeding







