Taiwan Semiconductor 1 Output Display Driver, 30V, 650mA PWM, Analogue dimming control LED Driver
- RS Stock No.:
- 796-9470
- Mfr. Part No.:
- TS19371CX6 RFG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.40
(exc. GST)
$27.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.508 | $25.40 | - |
| 750 - 1450 | $0.495 | $24.75 | 2% |
| 1500 + | $0.487 | $24.35 | 4% |
*price indicative
- RS Stock No.:
- 796-9470
- Mfr. Part No.:
- TS19371CX6 RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Display Driver | |
| Output Voltage | 30V | |
| Input Voltage | 18V, 2.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM, Analogue dimming control | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Driver Current | 650mA | |
| Operating Modes | Analogue, Shutdown | |
| LED Voltage | 30V | |
| Series | TS19371 | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS, CE | |
| Primary Type | WLED Driver | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Display Driver | ||
Output Voltage 30V | ||
Input Voltage 18V, 2.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM, Analogue dimming control | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Driver Current 650mA | ||
Operating Modes Analogue, Shutdown | ||
LED Voltage 30V | ||
Series TS19371 | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS, CE | ||
Primary Type WLED Driver | ||
- COO (Country of Origin):
- TW
LED Drivers, Taiwan Semiconductor
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Related links
- Taiwan Semiconductor LED Driver 650mA PWM, Analogue dimming control
- Taiwan Semiconductor LED Driver IC, 40 V 64 mA SOP
- Taiwan Semiconductor LED Driver IC, 40 V 300 mA SOP
- Taiwan Semiconductor LED Driver IC, 4.5/42 V 10-Pin SOP
- Taiwan Semiconductor LED Driver IC, 40 V 300 mA 6-Pin SOT-26
- Taiwan Semiconductor Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Taiwan Semiconductor, Voltage Regulator 16V SOT-25 5-Pin
- Taiwan Semiconductor, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
