Friwo 1839772 Cap LED Driver Accessory for use with Friwo LT LED Driver
- RS Stock No.:
- 794-2813
- Mfr. Part No.:
- 1839772
- Brand:
- Friwo
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4 - 16 | $1.753 | $7.01 | - |
| 20 - 36 | $1.738 | $6.95 | - |
| 40 - 96 | $1.708 | $6.83 | 2% |
| 100 - 196 | $1.668 | $6.67 | 4% |
| 200 + | $1.62 | $6.48 | 7% |
*price indicative
- RS Stock No.:
- 794-2813
- Mfr. Part No.:
- 1839772
- Brand:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | LED Driver Accessory | |
| Accessory Type | Cap | |
| For Use With | Friwo LT LED Driver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type LED Driver Accessory | ||
Accessory Type Cap | ||
For Use With Friwo LT LED Driver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
LED Drivers Accessories
LT Cap for LT10, LT20, LT40, LT60 LT100 series LED drivers and for DIMMbox dimmer controller.
Friwo LED Drivers
Related links
- Osram 1.9W
- Siemens M 592/01 / 5WG1592-8AB01 LED Driver Accessory M592
- Osram LED Driver Accessory, 1W 13.5 V 22.5 V
- Osram OT CABLE CLAMP A-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver A-STYLE
- Osram OT CABLE CLAMP D-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT CABLE CLAMP B-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver A-STYLE
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver
