Osram OT CABLE CLAMP B-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- RS Stock No.:
- 171-1598
- Mfr. Part No.:
- OT CABLE CLAMP B-STYLE
- Brand:
- Osram
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$156.20
(exc. GST)
$171.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $7.81 | $156.20 | - |
| 40 - 60 | $7.615 | $152.30 | 2% |
| 80 + | $7.498 | $149.96 | 3% |
*price indicative
- RS Stock No.:
- 171-1598
- Mfr. Part No.:
- OT CABLE CLAMP B-STYLE
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver Accessory | |
| Accessory Type | OT Cable Clamp | |
| For Use With | LED Driver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver Accessory | ||
Accessory Type OT Cable Clamp | ||
For Use With LED Driver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
OT Cable Clamps for LED Drivers
This family of OT Cable Clamps from Osram, are designed for use with their LED drivers. Available in a range of different styles, the OT Cable Clamps are easy to mount with just one screw per flap. They are pre-fixed captive screws. OT Cable Clamps can be used with a variety of different cable types and there is sufficient space for a cable connection.
Related links
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver A-STYLE
- Osram OT CABLE CLAMP A-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver A-STYLE
- Osram OT CABLE CLAMP D-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram White, Orange Plastic Cable Clamp Screw 50 mm 67mm 22 mm
- Osram Orange, White Plastic Cable Clamp Screw 90 mm 92mm 29.5 mm
- Osram Orange, White Plastic Cable Clamp Screw 38 mm 53mm 30 mm
- Osram Orange, White Plastic Cable Clamp Screw 90 mm 92mm 25 mm
