Intelligent LED Solutions IP67 5 Output LED Driver, 108V, 75 W, 700mA 1/10 V, Potentiometer LED Driver
- RS Stock No.:
- 780-5805
- Distrelec Article No.:
- 301-84-338
- Mfr. Part No.:
- IZC070-075A-9267C-SA
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-5805
- Distrelec Article No.:
- 301-84-338
- Mfr. Part No.:
- IZC070-075A-9267C-SA
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Driver | |
| Output Voltage | 108V | |
| Maximum Output Power | 75W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V, Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| LED Voltage | 305V, 90V | |
| Number of Outputs | 5 | |
| Series | IZC | |
| Standards/Approvals | CAN/CSA, CE, EN, RoHS, UL | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 75W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Driver | ||
Output Voltage 108V | ||
Maximum Output Power 75W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V, Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
LED Voltage 305V, 90V | ||
Number of Outputs 5 | ||
Series IZC | ||
Standards/Approvals CAN/CSA, CE, EN, RoHS, UL | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 75W | ||
IP67 Constant Current Dimmable LED Drivers
Operating from a 90 to 305 VAC input range, these efficient constant current LED drivers, from Intelligent LED Solutions, provide up to 700mA output current. Dimmable and rated to IP67, these reliable LED drivers are suitable for a wide range of indoor and outdoor LED lighting applications.
High Efficiency
Active Power Factor Correction
Constant Current Output
Rated to: IP67
Dimmable: 0-10V or potentiometer
Over voltage, short circuit and over load protection
Lightning Protection
Related links
- Intelligent LED Solutions 16.8 W Output, 700mA
- Osram 54 V Output 700mA 1 to 100%
- MEAN WELL LED Driver 75 W Output, 700mA 3 in 1 Dimming
- MEAN WELL LED Driver 53 V Output 700mA Potentiometer
- Osram Dimmable 30 W Output, 700mA 1 to 100%
- Intelligent LED Solutions LED Driver, 24V Output
- Osram LED Driver 75 W Output, 700mA DALI
- Osram LED Driver 54 V Output 700mA
