onsemi Display Driver, 7.5V, 460 mW, 30mA PWM Self-Biased Transistor (SBT) Technology
- RS Stock No.:
- 737-7990
- Mfr. Part No.:
- NSI45030AT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.09
(exc. GST)
$2.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.209 | $2.09 |
| 750 - 1490 | $0.207 | $2.07 |
| 1500 + | $0.205 | $2.05 |
*price indicative
- RS Stock No.:
- 737-7990
- Mfr. Part No.:
- NSI45030AT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Output Voltage | 7.5V | |
| Maximum Output Power | 460mW | |
| Input Voltage | 45V | |
| Mount Type | Surface | |
| Sub Type | Self-Biased Transistor (SBT) Technology | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Driver Current | 30mA | |
| Series | NSI45030 | |
| Standards/Approvals | UL94-V0, RoHS, AEC-Q101 | |
| Primary Type | Constant Current Regulator | |
| Power Dissipation | 460mW | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Output Voltage 7.5V | ||
Maximum Output Power 460mW | ||
Input Voltage 45V | ||
Mount Type Surface | ||
Sub Type Self-Biased Transistor (SBT) Technology | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Driver Current 30mA | ||
Series NSI45030 | ||
Standards/Approvals UL94-V0, RoHS, AEC-Q101 | ||
Primary Type Constant Current Regulator | ||
Power Dissipation 460mW | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
- RS Stock No. 7377972
- Mfr. Part No. NSI45020T1G
Each (In a Pack of 10)
$0.299
- RS Stock No. 7377972P
- Mfr. Part No. NSI45020T1G
Each (Supplied on a Reel)
$0.299
- RS Stock No. 0327672
- Mfr. Part No. IT-DALI-75/220-240/1A0-E
Each
$129.97
- RS Stock No. 7378004P
- Mfr. Part No. NSI45035JZT1G
Each (Supplied on a Reel)
$0.826
Related links
- onsemi Self-Biased Transistor (SBT) Technology 30mA PWM
- onsemi LED Driver 30mA PWM
- onsemi Linear 30mA PWM
- onsemi LED Driver 20mA PWM
- Maxim Integrated LED Driver, 30mA PWM
- Sunon MF Series Axial Fan 6.3 cfm 46 mA Max, IP20 40 mm 40mm 20 mm
- onsemi Self-Protected High Side Driver High Side Driver 4-Pin SOT-223
- onsemi Self-Protected Low Side Driver Low-Side Driver 4-Pin SOT-223










