Sunon MF Series Axial Fan, 12V dc, 6.3 cfm, 460 mW, 46 mA Max, IP20 40 mm 40mm 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.39

(exc. GST)

$16.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 466 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.39
5 - 9$14.93
10 - 49$14.47
50 - 99$14.15
100 +$13.82

*price indicative

RS Stock No.:
202-5404
Distrelec Article No.:
301-48-155
Mfr. Part No.:
MF40201V3-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

460mW

Maximum Current

46mA

Air Flow

6.3cfm

Noise Level

16.5dB

Fan Speed

5000rpm

Terminal Type

Wire

External Depth

20mm

Direction of Curve

Forward

Bearing Type

Vapo

Fan Frame Size

40 mm

Fan Frame Type

Square

Height

40mm

Series

MF

Standards/Approvals

UL, TUV, cUR, CE

Width

40mm

Depth

20mm

IP Rating

IP20

COO (Country of Origin):
CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.

Automatic restart

Polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy