onsemi 5 Output Display Driver, 3 W, 30mA PWM LED Driver
- RS Stock No.:
- 121-6523
- Mfr. Part No.:
- NSIC2030JBT3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$850.00
(exc. GST)
$925.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.34 | $850.00 |
| 5000 - 7500 | $0.335 | $837.50 |
| 10000 + | $0.327 | $817.50 |
*price indicative
- RS Stock No.:
- 121-6523
- Mfr. Part No.:
- NSIC2030JBT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 3W | |
| Input Voltage | 120V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Solder | |
| Driver Current | 30mA | |
| Operating Modes | Constant Current | |
| Series | NSIC2030J | |
| Standards/Approvals | UL94-V0, AEC-Q101, RoHS | |
| Number of Outputs | 5 | |
| Power Dissipation | 3W | |
| Primary Type | Constant Current Regulator | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 3W | ||
Input Voltage 120V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC | ||
Terminal Type Solder | ||
Driver Current 30mA | ||
Operating Modes Constant Current | ||
Series NSIC2030J | ||
Standards/Approvals UL94-V0, AEC-Q101, RoHS | ||
Number of Outputs 5 | ||
Power Dissipation 3W | ||
Primary Type Constant Current Regulator | ||
- COO (Country of Origin):
- MY
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
