onsemi 5 Output Display Driver, 1.5 W, 20mA, 40 mA PWM LED Driver
- RS Stock No.:
- 737-7978
- Mfr. Part No.:
- NSI45020JZT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $0.81 | $4.05 | - |
| 250 - 495 | $0.79 | $3.95 | $5.00 |
| 500 + | $0.782 | $3.91 | $14.00 |
*price indicative
- RS Stock No.:
- 737-7978
- Mfr. Part No.:
- NSI45020JZT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 1.5W | |
| Input Voltage | 45V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Driver Current | 20mA, 40mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 23V | |
| Standards/Approvals | AEC-Q101, RoHS, UL94-V0 | |
| Number of Outputs | 5 | |
| Series | NSI45020 | |
| Primary Type | Constant Current Regulator | |
| Power Dissipation | 1.5W | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 1.5W | ||
Input Voltage 45V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Driver Current 20mA, 40mA | ||
Operating Modes Constant Current | ||
LED Voltage 23V | ||
Standards/Approvals AEC-Q101, RoHS, UL94-V0 | ||
Number of Outputs 5 | ||
Series NSI45020 | ||
Primary Type Constant Current Regulator | ||
Power Dissipation 1.5W | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
- RS Stock No. 7961387P
- Mfr. Part No. NSI50150ADT4G
Each (Supplied on a Reel)
$0.906
- RS Stock No. 7961387
- Mfr. Part No. NSI50150ADT4G
Each (In a Pack of 10)
$0.906
- RS Stock No. 7922130
- Mfr. Part No. NSI50350ADT4G
Each (In a Pack of 10)
$0.931
- RS Stock No. 1216441
- Mfr. Part No. NSI50350ADT4G
Each (On a Reel of 2500)
$0.687
Related links
- onsemi LED Driver 20mA, 40 mA PWM
- onsemi LED Driver 35mA, 70 mA PWM
- onsemi LED Driver 150mA, 350 mA PWM
- onsemi LED Driver 20mA PWM
- Inventronics LED Driver 40 V Output 100mA, 180 mA PWM
- Inventronics LED Driver 40 V Output 500mA, 700 mA PWM
- Inventronics LED Driver 40 V Output 200mA, 350 mA PWM
- onsemi LED Driver 350mA PWM










