ams OSRAM IP55 Display Driver, 15V, 30μA PWM LED Driver
- RS Stock No.:
- 669-1504
- Mfr. Part No.:
- AS1110-BSSU
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-1504
- Mfr. Part No.:
- AS1110-BSSU
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Display Driver | |
| Output Voltage | 15V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| IP Rating | IP55 | |
| LED Voltage | 20V | |
| Driver Current | 30μA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | RoHS | |
| Series | AS1110 | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Display Driver | ||
Output Voltage 15V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
IP Rating IP55 | ||
LED Voltage 20V | ||
Driver Current 30μA | ||
Operating Modes Constant Current | ||
Standards/Approvals RoHS | ||
Series AS1110 | ||
Primary Type AC | ||
- COO (Country of Origin):
- AT
Display Drivers, austriamicrosystems
Related links
- ams OSRAM LED Driver 30μA PWM
- Osram LED Driver 54 V Output 1400mA DALI
- ams OSRAM LED Driver 55μA PWM
- Osram LED Driver 54 V Output 1050mA DALI
- Osram LED Driver 54 V Output 1050mA DALI
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 54 V Output 200mA, 700 mA 1 to 100%
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 4A 3 in 1
