Mean Well, 15V Output, 75W Output, 5A Output, Constant Voltage
- RS Stock No.:
- 660-0362
- Mfr. Part No.:
- CLG-100-15
- Brand:
- Mean Well
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$114.47
(exc. GST)
$125.92
(inc. GST)
- RS Stock No.:
- 660-0362
- Mfr. Part No.:
- CLG-100-15
- Brand:
- Mean Well
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 15V | |
| Maximum Output Power | 75W | |
| Output Current | 5A | |
| Input Voltage | 127 → 417 V dc, 90 → 295 V ac | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Number of Outputs | 1 | |
| Voltage Rating | 127 → 417 V dc, 90 → 295 V ac | |
| Standards Met | EN 55015, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-3-2 Class C (75% Load), EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61547 | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 15V | ||
Maximum Output Power 75W | ||
Output Current 5A | ||
Input Voltage 127 → 417 V dc, 90 → 295 V ac | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Number of Outputs 1 | ||
Voltage Rating 127 → 417 V dc, 90 → 295 V ac | ||
Standards Met EN 55015, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-3-2 Class C (75% Load), EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61547 | ||
- COO (Country of Origin):
- TW
Related links
- RND LED Driver 75W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- Osram Dimmable LED Driver 75W Output Constant Current Dimmable
- MEAN WELL Constant Voltage PWM Output LED Driver 120 W Output, 5A 3 in 1
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 5A 3 in 1 Dimming
- MEAN WELL Constant Voltage LED Driver 60 W Output, 5A 3 in 1 Dimming
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 4A 3 in 1
- RS PRO Constant Voltage LED Driver 60 W Output, 5A

