MEAN WELL LED Driver, 12V, 60 W, 5A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver

Subtotal (1 unit)*

$44.54

(exc. GST)

$48.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.54

*price indicative

RS Stock No.:
314-353
Mfr. Part No.:
XLC-60-12-DA2
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

60W

Input Voltage

110V, 305V

Sub Type

Multiple-Stage Constant Power/Constant Voltage LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

AC/DC

Terminal Type

Pin

Driver Current

5A

Operating Modes

Constant Voltage

Series

XLC-60

Standards/Approvals

AS/NZS 61347-1, AS/NZS 61347-2-13, BS EN/EN61347-2-13(EL), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P)

COO (Country of Origin):
CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.

Plastic housing with Class II and PFC design

Meets UL 8750 Class 2 and Class P power unit

Flicker free and complying with CE ERP directive

Standby power consumption less than 0.5W

Meets emergency lighting application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy