Renesas Electronics LED Driver, 40V PWM
- RS Stock No.:
- 263-8965
- Mfr. Part No.:
- ISL78171ARZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8965
- Mfr. Part No.:
- ISL78171ARZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Voltage | 40V | |
| Product Type | LED Driver | |
| Input Voltage | 4.5V | |
| Mount Type | Surface | |
| Dimming Operation | PWM | |
| Operating Modes | Constant Current | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Voltage 40V | ||
Product Type LED Driver | ||
Input Voltage 4.5V | ||
Mount Type Surface | ||
Dimming Operation PWM | ||
Operating Modes Constant Current | ||
Standards/Approvals No | ||
The Renesas Electronics LED driver capable of very high dynamic range dimming. It offers an integrated boost converter, six high precision, adjustable current sinks and a SMBus/I2C interface for digital programmability and extensive diagnostics. These features provide the product with the capabilities to design a compact, highly versatile LED backlight for a wide variety of ambient lighting conditions.
PWM dimming with phase shift control
Direct PWM dimming
Internal PWM dimming mode linearity 0.4% to 100%, dimming frequency
Related links
- Renesas Electronics, 40V Output PWM
- Renesas Electronics 1 PWM Controller QFN
- Renesas Electronics 1 PWM Controller QFN
- ISL28227FUBZ-T7A Renesas Electronics 10 MHz, 8-Pin 40V 8LD SOIC
- ISL28208FBZ-T7A Renesas Electronics 2 MHz, 6-Pin 40V SOT-753
- Renesas Electronics 3.2 V to 23.4V Input 18.3V Output, TQFN 32-Pin
- Renesas Electronics, 26V Output PWM
- Renesas Electronics, 10V Output PWM
