PowerLED IP20 Light Controller 0.1 to 100%
- RS Stock No.:
- 261-0222
- Mfr. Part No.:
- BLE-DIM-RC
- Brand:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-0222
- Mfr. Part No.:
- BLE-DIM-RC
- Brand:
- PowerLED
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
| Brand | PowerLED | |
| Product Type | Light Controller | |
| Input Voltage | 3V | |
| Dimming Operation | 0.1 to 100% | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Light Controller | ||
Input Voltage 3V | ||
Dimming Operation 0.1 to 100% | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED RF remote control for use with the BLE-DIM. It has on/off and dimming functions, 6 Zone control buttons, and dynamic color changing mode with pause function. It has Bluetooth low energy power technology for extended battery life.
Operates single color, CCT Tuneable, RGBW or RGBW + CCT lighting using RF signal
Control up to 4 zone (areas)
Quick and easy pairing with BLE-DIM receiver
Related links
- PowerLED 480W 12 V 24V
- Osram 54 V Output 120mA, 500 mA 0.1 to 100%
- PowerLED, 5 A Output Light Controller 24V
- PowerLED, 15 A Output Light Controller 24V
- PowerLED, 7 A Output Light Controller 24V
- PowerLED 180W 100 V ac 240 V ac
- PowerLED RGBRP-RF RGB Power Repeater LED Driver for use with RGB18 RGB-RP
- RS PRO DIN Rail Timer Relay 12 to 240 V ac 12V ac 0.1 to 100 h SPDT Switch