Osram IP67 5 Output LED Driver, 144V, 72 V, 100 W, 1.4A AstroDIM LED Driver
- RS Stock No.:
- 212-2140
- Distrelec Article No.:
- 303-72-898
- Mfr. Part No.:
- OT-100/220-240/1A4-1DIMA-P7
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.30
(exc. GST)
$122.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $111.30 |
| 5 - 9 | $108.20 |
| 10 - 24 | $104.65 |
| 25 - 49 | $102.43 |
| 50 + | $100.21 |
*price indicative
- RS Stock No.:
- 212-2140
- Distrelec Article No.:
- 303-72-898
- Mfr. Part No.:
- OT-100/220-240/1A4-1DIMA-P7
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 144V, 72V | |
| Maximum Output Power | 100W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | AstroDIM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Driver Current | 1.4A | |
| Number of Outputs | 5 | |
| Standards/Approvals | ENEC, CE, CCC | |
| Series | OT 1DIM | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 11W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 144V, 72V | ||
Maximum Output Power 100W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation AstroDIM | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Driver Current 1.4A | ||
Number of Outputs 5 | ||
Standards/Approvals ENEC, CE, CCC | ||
Series OT 1DIM | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 11W | ||
- COO (Country of Origin):
- CN
The Osram AstroDIM constant current LED drivers. Use at street and urban lighting lndustry.Easy and fast wireless luminaire programming. Optimized for AstroDIM operation.
Easy and fast wireless luminaire programming
Very high efficiency Great flexibility due to wide operating temperature range of -40 to 55 °C
Optimized for AstroDIM operation
Related links
- Osram LED Driver 150 W Output, 1.4A AstroDIM
- Osram LED Driver 200 W Output, 1.4A AstroDIM
- Osram LED Driver 380 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1400mA DALI
- Osram LED Driver 550 V Output 1400mA
- Osram Tunable White 54 V Output 1400mA, 400 mA 1 to 100%
- Osram DALI NFC (SELV) 54 V Output 1400mA 1 to 100%
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
