Inventronics LED Driver, 3W 240V
- RS Stock No.:
- 211-1437
- Distrelec Article No.:
- 301-97-881
- Mfr. Part No.:
- DALI-PS-100-LI
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.55
(exc. GST)
$73.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.55 |
| 10 - 24 | $65.17 |
| 25 - 49 | $63.22 |
| 50 - 99 | $61.27 |
| 100 + | $59.94 |
*price indicative
- RS Stock No.:
- 211-1437
- Distrelec Article No.:
- 301-97-881
- Mfr. Part No.:
- DALI-PS-100-LI
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Number of Channels | 2 | |
| Output Power | 3W | |
| Maximum Supply Voltage | 240V | |
| Mode | DALI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Number of Channels 2 | ||
Output Power 3W | ||
Maximum Supply Voltage 240V | ||
Mode DALI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Osram DALI Com Signal Repeater for LMS. It is suitable for small standalone DALI installations. Enable dimmable retrofit for drop ceiling applications Suitable to power DEXAL sensor and RF modules. It is sSuitable for applications, where no DEXAL driver is available. useful for DC operation 176…276 V
DALI Bus power supply up to 100 mA
Supply voltage: 220…240 V
Short-circuit, overload and Overtemperature protection
Push terminals for easy wiring
Compact size: 108 x 30 x 21 mm
Related links
- Osram LED Driver, 3W 240V
- Inventronics LED Driver MIDI, 1
- Inventronics LED Driver 48 V Output 5A DALI
- Inventronics LED Driver 40 W Output Analogue
- Inventronics LED Driver 50 W Output Dimmable
- Inventronics LED Driver 25.5 W Output Analogue
- Inventronics LED Driver 50 W Output Amplitude Modulation
- Inventronics LED Driver 54 V Output 1050mA, 150 mA Amplitude Modulation
