MEAN WELL IP67 5 Output LED Driver, 60V, 100 W, 2.1A Potentiometer LED Driver
- RS Stock No.:
- 207-7599
- Distrelec Article No.:
- 302-30-131
- Mfr. Part No.:
- XBG-100-A
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.31
(exc. GST)
$53.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.31 |
| 5 - 9 | $47.27 |
| 10 - 24 | $45.84 |
| 25 - 49 | $44.74 |
| 50 + | $43.76 |
*price indicative
- RS Stock No.:
- 207-7599
- Distrelec Article No.:
- 302-30-131
- Mfr. Part No.:
- XBG-100-A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 2.1A | |
| LED Voltage | 305V ac, 90V ac | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | CE, ENEC, CCC, UL, SELV, CB | |
| Number of Outputs | 5 | |
| Series | XBG-100 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 2.1A | ||
LED Voltage 305V ac, 90V ac | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals CE, ENEC, CCC, UL, SELV, CB | ||
Number of Outputs 5 | ||
Series XBG-100 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well XBG-100 series is a 100W AC/DC constant power mode LED driver with built-in PFC for high bay and outdoor luminaires applications. The output offered is 56Vdc at 2.78A.The XBG-100-A driver offers PWM output for LED strips. It has built-in pot
Enclosed metal housing
Related links
- MEAN WELL LED Driver 100 W Output, 2.1A Potentiometer
- MEAN WELL LED Driver 100 W Output, 2.1A PWM
- MEAN WELL LED Driver 100 W Output, 2.1A Potentiometer
- MEAN WELL LED Driver 100 W Output, 2.1A PWM
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 2.1A 3 in 1
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
