MEAN WELL IP67 5 Output LED Driver, 60V, 100 W, 2.1A Potentiometer LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.87

(exc. GST)

$51.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$46.87
5 - 9$45.87
10 - 24$44.48
25 - 49$43.40
50 +$42.48

*price indicative

RS Stock No.:
207-7602
Distrelec Article No.:
302-30-132
Mfr. Part No.:
XBG-100-A-C
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

60V

Maximum Output Power

100W

Input Voltage

305V ac, 90V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Potentiometer

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67

Driver Current

2.1A

LED Voltage

305V ac, 90V ac

Operating Modes

Constant Current, Constant Voltage

Standards/Approvals

CE, SELV, CCC, UL, CB, ENEC

Series

XBG-100

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

0.5W

COO (Country of Origin):
CN
The Mean Well XBG-100 series is a 100W AC/DC constant power mode LED driver with built-in PFC for high bay and outdoor luminaires applications. The output offered is 56Vdc at 2.78A.The XBG-100-A-C driver offers PWM output for LED strips. It has built-in p

Enclosed metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy