MEAN WELL 5 Output LED Driver, 80V, 65 W, 1.05A PWM LED Driver
- RS Stock No.:
- 204-4032
- Distrelec Article No.:
- 301-80-877
- Mfr. Part No.:
- LDH-65-1050
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.60
(exc. GST)
$34.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.60 | - |
| 10 - 24 | $30.94 | 2% |
| 25 - 49 | $29.99 | 5% |
| 50 - 99 | $29.24 | 7% |
| 100 + | $28.64 | 9% |
*price indicative
- RS Stock No.:
- 204-4032
- Distrelec Article No.:
- 301-80-877
- Mfr. Part No.:
- LDH-65-1050
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 80V | |
| Product Type | LED Driver | |
| Maximum Output Power | 65W | |
| Input Voltage | 32V, 9.5V | |
| Mount Type | Through Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Pin | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A | |
| LED Voltage | 32V, 9.5V | |
| Standards/Approvals | EN, EAC, CE, IEC | |
| Number of Outputs | 5 | |
| Series | LDH-65 | |
| Configuration | Encapsulated | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 80V | ||
Product Type LED Driver | ||
Maximum Output Power 65W | ||
Input Voltage 32V, 9.5V | ||
Mount Type Through Hole | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Pin | ||
Operating Modes Constant Current | ||
Driver Current 1.05A | ||
LED Voltage 32V, 9.5V | ||
Standards/Approvals EN, EAC, CE, IEC | ||
Number of Outputs 5 | ||
Series LDH-65 | ||
Configuration Encapsulated | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well LDH-65 series 65W pin mounted DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.
Operating voltage 9.5 to 32V
Short circuit protection
Over voltage protection
Colling by free air convection
Fully encapsulated
Related links
- MEAN WELL LED Driver 65 W Output, 1050mA PWM
- MEAN WELL LED Driver 65 W Output, 700mA PWM
- MEAN WELL LED Driver 65 W Output, 1400mA PWM
- MEAN WELL LED Driver 65 W Output, 1750mA PWM
- MEAN WELL 150 W Output 10V PWM or Resistance
- MEAN WELL LED Driver 25 W Output, 350mA PWM
- MEAN WELL LED Driver 25 W Output, 700mA PWM
- MEAN WELL LED Driver 25 W Output, 250mA PWM
