MEAN WELL 5 Output LED Driver, 84V, 25 W, 500mA PWM LED Driver

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.16-
10 - 24$13.872%
25 - 49$13.455%
50 - 99$13.147%
100 +$12.879%

*price indicative

RS Stock No.:
204-4025
Distrelec Article No.:
301-80-873
Mfr. Part No.:
LDH-25-500
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

84V

Maximum Output Power

25W

Input Voltage

32V, 9.5V

Mount Type

Through Hole

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

Pin

Input Voltage Type

DC

Driver Current

500mA

Operating Modes

Constant Current

LED Voltage

32V, 9.5V

Standards/Approvals

IEC, EN, EAC, CE

Series

LDH-25

Number of Outputs

5

Configuration

Encapsulated

Primary Type

DC-DC

COO (Country of Origin):
CN
The Mean Well LDH-25 series 25W pin mounted DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.

Operating voltage 9.5 to 32V

Short circuit protection

Over voltage protection

Colling by free air convection

Fully encapsulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy