STMicroelectronics 5 Output Display Driver, 100 W, 5.5mA LED Driver
- RS Stock No.:
- 193-9807
- Mfr. Part No.:
- HVLED007TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.00 | $10.00 |
*price indicative
- RS Stock No.:
- 193-9807
- Mfr. Part No.:
- HVLED007TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 10.5V, 22.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| LED Voltage | 0mV, 1.5mV | |
| Driver Current | 5.5mA | |
| Operating Modes | Transition Mode | |
| Series | HVLED007 | |
| Standards/Approvals | EN 61000-3-2 | |
| Number of Outputs | 5 | |
| Power Dissipation | 0.65W | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Maximum Output Power 100W | ||
Input Voltage 10.5V, 22.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
LED Voltage 0mV, 1.5mV | ||
Driver Current 5.5mA | ||
Operating Modes Transition Mode | ||
Series HVLED007 | ||
Standards/Approvals EN 61000-3-2 | ||
Number of Outputs 5 | ||
Power Dissipation 0.65W | ||
- COO (Country of Origin):
- MA
The HVLED007 is a current-mode PFC controller specific for isolated high power factor, flyback converters operated in transition mode (aka quasi-resonant operation). Targeting both indoor and outdoor solid-state lighting applications, it provides extended temperature range operation down to -40 °C with guaranteed electrical specification. The main feature of this IC is a special circuit (Input Current Shaper, ICS), that enables High-PF quasi-resonant flyback converters to draw a theoretically sinusoidal input current from the power line, unlike the traditional control. In practice, with little effort it is possible to achieve a total distortion of the input current (THD) lower than 10% at full load and lower than 20% at 30% load over the entire input voltage range.The IC is provided with a control input intended for being driven by the phototransistor of an optocoupler to close a secondary-regulated isolated control loop. However, with the addition of a simple external circuitry it can be used to close a primary-regulated voltage loop as well.
Related links
- STMicroelectronics LED Driver 5.5mA
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
