Maxim Integrated Display Driver, 200mA LCD Driver
- RS Stock No.:
- 192-1678
- Mfr. Part No.:
- ICM7211AIPL+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$44.45
(exc. GST)
$48.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $22.225 | $44.45 |
*price indicative
- RS Stock No.:
- 192-1678
- Mfr. Part No.:
- ICM7211AIPL+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Display Driver | |
| Input Voltage | 6V | |
| Mount Type | Through Hole | |
| Sub Type | LCD Driver | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Driver Current | 200mA | |
| LED Voltage | 6V | |
| Standards/Approvals | No | |
| Series | ICM7211 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Display Driver | ||
Input Voltage 6V | ||
Mount Type Through Hole | ||
Sub Type LCD Driver | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Driver Current 200mA | ||
LED Voltage 6V | ||
Standards/Approvals No | ||
Series ICM7211 | ||
Power Dissipation 0.5W | ||
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
