Maxim Integrated 2 Output Display Driver, 15 W, 15mA LED Driver
- RS Stock No.:
- 189-9387
- Mfr. Part No.:
- MAX6950EEE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 36 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $36.42 |
*price indicative
- RS Stock No.:
- 189-9387
- Mfr. Part No.:
- MAX6950EEE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Display Driver | |
| Maximum Output Power | 15W | |
| Input Voltage | 18V dc, 36V dc, 75V dc, 9V dc | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Input Voltage Type | DC | |
| Driver Current | 15mA | |
| Number of Outputs | 2 | |
| Standards/Approvals | VDE, CSA, CSA C22.2 No. 950, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC950, UL, UL1459, UL1950, VDE0878 | |
| Series | MAX6950 | |
| Configuration | Emergency Aid For Those Affected | |
| Primary Type | DC | |
| Power Dissipation | 667mW | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Display Driver | ||
Maximum Output Power 15W | ||
Input Voltage 18V dc, 36V dc, 75V dc, 9V dc | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Input Voltage Type DC | ||
Driver Current 15mA | ||
Number of Outputs 2 | ||
Standards/Approvals VDE, CSA, CSA C22.2 No. 950, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC950, UL, UL1459, UL1950, VDE0878 | ||
Series MAX6950 | ||
Configuration Emergency Aid For Those Affected | ||
Primary Type DC | ||
Power Dissipation 667mW | ||
- COO (Country of Origin):
- TH
Display Drivers, Maxim Integrated
Note
Related links
- Maxim Integrated LED Driver 744μA
- Maxim Integrated LED Driver, 30mA PWM
- Maxim Integrated LED Driver, 200mA
- Maxim Integrated LED Driver 60 V 0.75 A SOP
- Maxim Integrated LED Driver IC, 4.5/28 V 400 mA 6-Pin TDFN
- Osram LED Driver 21 V Output 700mA
- Maxim Integrated MAX16820ATT+T LED Driver IC, 4.5/28 V 400 mA 6-Pin TDFN
- Osram LED Driver 15 W Output, 1.22A
