Maxim Integrated 1 Output Display Driver, 12.5V, -8 V, 250mA, 35 mA Half-Duplex/Full-Duplex
- RS Stock No.:
- 189-9410
- Mfr. Part No.:
- MAX6951CEE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9410
- Mfr. Part No.:
- MAX6951CEE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Display Driver | |
| Output Voltage | 12.5V, -8V | |
| Input Voltage | 5V | |
| Mount Type | Surface | |
| Sub Type | Half-Duplex/Full-Duplex | |
| Terminal Type | Solder | |
| Driver Current | 250mA, 35mA | |
| Standards/Approvals | RS-422, RS-485 | |
| Series | MAX6951 | |
| Number of Outputs | 1 | |
| Power Dissipation | 830mW | |
| Primary Type | Transceiver | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Display Driver | ||
Output Voltage 12.5V, -8V | ||
Input Voltage 5V | ||
Mount Type Surface | ||
Sub Type Half-Duplex/Full-Duplex | ||
Terminal Type Solder | ||
Driver Current 250mA, 35mA | ||
Standards/Approvals RS-422, RS-485 | ||
Series MAX6951 | ||
Number of Outputs 1 | ||
Power Dissipation 830mW | ||
Primary Type Transceiver | ||
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Osram LED Driver 54 V Output 250mA, 35 mA
- Osram Linear / Area Constant Current - Non-Dimmable 51 V Output 250mA, 700 mA
- Maxim Integrated 5.5 V to 5.5 V Input 5.5 V Output 100 mA, WLP 72-Pin
- Maxim Integrated MAX20360AEWZ+T 5.5 V to 5.5 V Input 5.5 V Output 100 mA, WLP 72-Pin
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current, 1 Outputs
- RS PRO 42 V Output 250mA, 700 mA
- RS PRO 42 V Output 250mA, 700 mA DALI2
- RS PRO 42 V Output 250mA, 700 mA 0 to 10V and 1 to 10V dimming control
