MEAN WELL IP42 1 Output LED Driver, 15V, 25 V, 60 W, 2.4 A, 500mA AC phase-cut dimming
- RS Stock No.:
- 149-465
- Distrelec Article No.:
- 301-57-291
- Mfr. Part No.:
- PCD-60-2400B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$32.51
(exc. GST)
$35.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.51 |
*price indicative
- RS Stock No.:
- 149-465
- Distrelec Article No.:
- 301-57-291
- Mfr. Part No.:
- PCD-60-2400B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 25V | |
| Maximum Output Power | 60W | |
| Input Voltage | 180V, 295V | |
| Dimming Operation | AC phase-cut dimming | |
| Input Voltage Type | AC | |
| IP Rating | IP42 | |
| Driver Current | 2.4A, 500A | |
| LED Voltage | 118V, 35V | |
| Operating Modes | Constant Current | |
| Series | PCD-60 | |
| Standards/Approvals | BS EN/EN61347-2-13 independent, BS EN/EN62384, EAC TP TC 004, ENEC BS EN/EN61347-1 | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 15V, 25V | ||
Maximum Output Power 60W | ||
Input Voltage 180V, 295V | ||
Dimming Operation AC phase-cut dimming | ||
Input Voltage Type AC | ||
IP Rating IP42 | ||
Driver Current 2.4A, 500A | ||
LED Voltage 118V, 35V | ||
Operating Modes Constant Current | ||
Series PCD-60 | ||
Standards/Approvals BS EN/EN61347-2-13 independent, BS EN/EN62384, EAC TP TC 004, ENEC BS EN/EN61347-1 | ||
Number of Outputs 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 60W single output AC dimmable LED power supply. This power supply is designed for constant current (CC) operation, providing an output of 2.4A at 15-25Vdc. It is compatible with AC phase-cut dimming, allowing for smooth and adjustable lighting control. With built-in active power factor correction (PFC) function, it ensures efficient power conversion. It features a compact and fully isolated plastic housing, providing IP42 protection against dust and moisture. It is suitable for LED lighting applications and complies with various safety standards.
AC dimmable LED power supply with constant current (CC) design
Output of 2.4A at 15-25Vdc for reliable performance
Compatible with AC phase-cut dimming for adjustable lighting control
Built-in active power factor correction (PFC) function for efficient power conversion
Compact and fully isolated plastic housing with IP42 protection
Suitable for LED lighting applications
Complies with various safety standards for reliable operation
Related links
- onsemi LED Driver 30 W Output Analogue dimming
- MEAN WELL Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL Constant Voltage LED Driver 60 W Output, 5A 3 in 1 Dimming
- MEAN WELL Constant Voltage LED Driver 60 W Output, 1.25A 3 in 1 Dimming
- MEAN WELL Constant Voltage LED Driver 9 V Output 1400mA 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.25A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
