Nexperia 5 Output Display Driver, 38V, 20mA LED Driver
- RS Stock No.:
- 153-2975
- Mfr. Part No.:
- NCR402UX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.187 | $4.68 |
| 750 - 1475 | $0.183 | $4.58 |
| 1500 + | $0.18 | $4.50 |
*price indicative
- RS Stock No.:
- 153-2975
- Mfr. Part No.:
- NCR402UX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Display Driver | |
| Output Voltage | 38V | |
| Input Voltage | 40V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Driver Current | 20mA | |
| Number of Outputs | 5 | |
| Series | NCR402 | |
| Standards/Approvals | AEC-Q101 | |
| Primary Type | LED Driver | |
| Power Dissipation | 750mW | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Display Driver | ||
Output Voltage 38V | ||
Input Voltage 40V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Driver Current 20mA | ||
Number of Outputs 5 | ||
Series NCR402 | ||
Standards/Approvals AEC-Q101 | ||
Primary Type LED Driver | ||
Power Dissipation 750mW | ||
LED driver, Complementing the effciency of LED lamps, Comprising a resistor-equipped PNP transistor with two diodes on one chip, our LED drivers come in small SOT23 and SOT457 plastic packages. High current accuracy and stabilized output currents of 10 – 50 mA. These space saving solutions are Ideal for constant current source and automotive applications.
20 mA LED driver in SOT457, LED driver consisting of resistor-equipped PNP transistor with two diodes on one chip in an SOT457 (SC-74) plastic package.
Stabilized output current of 20 mA
High current accuracy at supply voltage variation
Low voltage overhead of 1.4 V
Qualified according to AEC-Q101
Reduces component count and board space
High power dissipation of 750 mW
Stabilized output current adjustable up to 65 mA when an external resistor is used
Constant current LED driver
Generic constant current source
Automotive applications
- RS Stock No. 7377981
- Mfr. Part No. NSI45025AT1G
Each (In a Pack of 10)
$0.208
- RS Stock No. 7377981P
- Mfr. Part No. NSI45025AT1G
Each (Supplied on a Reel)
$0.208
- RS Stock No. 1632679
- Mfr. Part No. NSI45025AT1G
Each (On a Reel of 3000)
$0.119
- RS Stock No. 1889391P
- Mfr. Part No. STCS1APHR
Each (Supplied on a Reel)
$3.23
Related links
- Nexperia LED Driver 20mA
- onsemi LED Driver 20mA PWM
- onsemi LED Driver 20mA, 40 mA PWM
- STMicroelectronics Inductor Switch Boost Controller 20mA PWM
- Analog Devices Step-up Converter 20mA Analogue or PWM
- Texas Instruments Boost Converter 38V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 38V Output Voltage 1 Outputs
- STMicroelectronics Switching Regulator 38V Output Voltage 1 Outputs










