STMicroelectronics 1 Output Display Driver, 37V, 20mA PWM Inductor Switch Boost Controller
- RS Stock No.:
- 188-9216
- Mfr. Part No.:
- STLD40DPUR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $3,390.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,783.00
(exc. GST)
$7,461.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $2.261 | $6,783.00 | - |
| 15000 + | $2.035 | $6,105.00 | $3,390.00 |
*price indicative
- RS Stock No.:
- 188-9216
- Mfr. Part No.:
- STLD40DPUR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 37V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | Inductor Switch Boost Controller | |
| Dimming Operation | PWM | |
| Terminal Type | QFN8 | |
| Input Voltage Type | DC | |
| Driver Current | 20mA | |
| LED Voltage | 37V | |
| Standards/Approvals | RoHS | |
| Series | STLD40D | |
| Number of Outputs | 1 | |
| Primary Type | Boost Converter | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 37V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type Inductor Switch Boost Controller | ||
Dimming Operation PWM | ||
Terminal Type QFN8 | ||
Input Voltage Type DC | ||
Driver Current 20mA | ||
LED Voltage 37V | ||
Standards/Approvals RoHS | ||
Series STLD40D | ||
Number of Outputs 1 | ||
Primary Type Boost Converter | ||
STLD40D is a boost converter that operates from 3.0 V to 5.5 V. It can provide an output voltage as high as 37 V and can drive up to 10 white LEDs in series. The converter is a PFM (pulse frequency modulation) inductor switch that can work in discontinuous (DCM) mode operation. A minimum OFF time of the embedded boost switch TSWis fixed internally and allows limiting the switching frequency. The output current capability is 20 mA with an output voltage of 37 V. The regulation is done by sensing the LED current through the resistor RLED. The device can be turned ON/OFF through the logic enable signal pin EN. By applying a low frequency PWM signal the LEDs can be dimmed. The maximum Peak inductor current can be programmed by connected a resistor RSETto the pin RSET.
Inductor switches boost controller
PFM mode control
High efficiency over wide range of input voltage from 3.0 V to 5.5 V
Over voltage protection with automatic restart
Adjustable Peak current limit
Enable pin with possibility of PWM dimming control
Low shutdown current < 1 μA
Small external component
Good load and line regulation
QFN8 3 x 3 mm
Applications
White LED supply for LCD backlight
Mobile phone
PDA and organizers
Any handsets powered form 3.0 V to 5.5 V
Related links
- STMicroelectronics Inductor Switch Boost Controller 20mA PWM
- onsemi LED Driver 20mA PWM
- onsemi LED Driver 20mA, 40 mA PWM
- Analog Devices Step-up Converter 20mA Analogue or PWM
- Voltage Controllers
- MEAN WELL 100 W Output 3 in 1 Resistance
- onsemi Boost Controller 2.5V Output Voltage 5 Outputs
- Nexperia LED Driver 20mA
