onsemi 5 Output Display Driver, 2.2V, 5.5 V, 700mA Analogue, IVC Pin, PWM LED Driver
- RS Stock No.:
- 121-6438
- Mfr. Part No.:
- NCP5030MTTXG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-6438
- Mfr. Part No.:
- NCP5030MTTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Output Voltage | 2.2V, 5.5V | |
| Input Voltage | 12V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | Analogue, IVC Pin, PWM | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Solder | |
| Driver Current | 700mA | |
| Operating Modes | Continuous mode | |
| LED Voltage | 3.2V | |
| Number of Outputs | 5 | |
| Series | NCL30100 | |
| Standards/Approvals | JEDEC JESD22-A114E, JEDEC JESD22-A115-A, MSL 1, JEDEC JESD78 | |
| Primary Type | LED Driver | |
| Power Dissipation | 39.8mW | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Output Voltage 2.2V, 5.5V | ||
Input Voltage 12V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation Analogue, IVC Pin, PWM | ||
Input Voltage Type AC/DC | ||
Terminal Type Solder | ||
Driver Current 700mA | ||
Operating Modes Continuous mode | ||
LED Voltage 3.2V | ||
Number of Outputs 5 | ||
Series NCL30100 | ||
Standards/Approvals JEDEC JESD22-A114E, JEDEC JESD22-A115-A, MSL 1, JEDEC JESD78 | ||
Primary Type LED Driver | ||
Power Dissipation 39.8mW | ||
- COO (Country of Origin):
- TH
DC-DC LED Drivers, ON Semiconductor
Related links
- onsemi LED Driver 5.5 V Output IVC Pin, PWM
- onsemi LED Driver IC, 3/5.5 V dc 1.6 A 24-Pin TSSOP
- onsemi LED Driver voltage on START pin, Analogue
- onsemi LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- onsemi LED Driver 150mA, 350 mA PWM
- onsemi LED Driver 500mA PWM
- onsemi LED Driver 350mA PWM
