MEAN WELL LED Driver, 52V
- RS Stock No.:
- 634-272
- Mfr. Part No.:
- NLDD-1400H
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$8.07
(exc. GST)
$8.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.07 |
*price indicative
- RS Stock No.:
- 634-272
- Mfr. Part No.:
- NLDD-1400H
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 52V | |
| Input Voltage | 10, 56V | |
| Series | NLDD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 52V | ||
Input Voltage 10, 56V | ||
Series NLDD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 60W DC/DC LED drive featuring constant current output. NLDD-H operates from 10 to 56VDC and offers models with different rated current ranging between 350mA and 1400mA. With the high efficiency up to 96%, The 94V-0 flame retardant plastic case the fully-potted silicone to enhance the heat dissipation allows this series to fit for class III or DC bus lighting application.
Protections from Short circuit and Over temperature
Cooling by free air convection
Fully encapsulated and compact site
Suitable for driving illumination LED
3 years warranty
