MEAN WELL IP65 LED Driver, 48V, 100 W Io and Vo

Subtotal (1 unit)*

$111.70

(exc. GST)

$122.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.70

*price indicative

RS Stock No.:
634-252
Mfr. Part No.:
HLG-100H-48AB
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

100W

Input Voltage

127V dc, 431V dc

Dimming Operation

Io and Vo

IP Rating

IP65

Operating Modes

Constant Voltage + Constant Current

Standards/Approvals

CSA C22.2 No. 250.0-08, 61347-2-13 independent, EAC TPTC 004 Approved, 61347-1, UL8750, 61347-2-13, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS GB19510.1, KC61347-2-13, KC61347-1, J61347-2-13(except for AB-Type)(except for D-Type)(except for D-Type), J61347-1, IP65 or IP67, GB19510.14

Series

HLG

COO (Country of Origin):
CN
The MEANWELL 100W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 20V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.

Constant Voltage plus Constant Current mode output

Metal housing with class I design

Built-in active PFC function

Class 2 power unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy