MEAN WELL IP30, IP67 LED Driver, 48V, 16 W 3 in 1
- RS Stock No.:
- 611-405
- Mfr. Part No.:
- LPF-16-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$44.65
(exc. GST)
$49.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $44.65 |
*price indicative
- RS Stock No.:
- 611-405
- Mfr. Part No.:
- LPF-16-48
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 16W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP30, IP67 | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | UL8750, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-2 Class C, BS EN/EN55015, BS EN/EN61000-4-2, GB19510.1, EAC TP TC 004, GB19510.14, GB/T 17743, BS EN/EN61547, J61347-1, design refer to UL60950-1, GB17625.1, CSA C22.2 No. 250.0-08, EAC TP TC 020, J61347-2-13, ENEC BS EN/EN61347-1, BS EN/EN62384, BS EN/EN61000-3-3 | |
| Series | LPF-16 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 16W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP30, IP67 | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals UL8750, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-2 Class C, BS EN/EN55015, BS EN/EN61000-4-2, GB19510.1, EAC TP TC 004, GB19510.14, GB/T 17743, BS EN/EN61547, J61347-1, design refer to UL60950-1, GB17625.1, CSA C22.2 No. 250.0-08, EAC TP TC 020, J61347-2-13, ENEC BS EN/EN61347-1, BS EN/EN62384, BS EN/EN61000-3-3 | ||
Series LPF-16 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 16 W Output 3 in 1
- MEAN WELL 16 W Output, 1.34A 3 in 1
- MEAN WELL 60 W Output Resistance DALI, 3 in 1
- MEAN WELL 40 W Output 3 in 1
- MEAN WELL 160 W Output 3 in 1 Resistance
- MEAN WELL 240 W Output 3 in 1 10V PWM
- MEAN WELL Constant Voltage + Constant Current 60 W Output, 1A 3 in 1
- MEAN WELL 96 dBm Output 3 in 1, 10V PWM and Resistance
