MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 160 W 3 in 1, 10V PWM, Resistance
- RS Stock No.:
- 611-334
- Mfr. Part No.:
- HBG-160-48DA
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$140.75
(exc. GST)
$154.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit |
|---|---|
| 1 + | $140.75 |
*price indicative
- RS Stock No.:
- 611-334
- Mfr. Part No.:
- HBG-160-48DA
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 160W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1, 10V PWM, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | HBG-160 | |
| Standards/Approvals | GB17625.1, CSA C22.2 No.250.13-12, EN61547, EAC TP TC 004, IEC62386-101, EAC TP TC 020, 207 (for DA-Type only), IP65 or IP67 approved, EN55015, EN61000-3-2 Class C, EN61000-4-2, TUV EN61347-1, 102, GB19510.1, EN61347-2-13, UL8750, GB19510.14, EN61000-3-3, BIS IS15885, GB17743 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 160W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1, 10V PWM, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series HBG-160 | ||
Standards/Approvals GB17625.1, CSA C22.2 No.250.13-12, EN61547, EAC TP TC 004, IEC62386-101, EAC TP TC 020, 207 (for DA-Type only), IP65 or IP67 approved, EN55015, EN61000-3-2 Class C, EN61000-4-2, TUV EN61347-1, 102, GB19510.1, EN61347-2-13, UL8750, GB19510.14, EN61000-3-3, BIS IS15885, GB17743 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 160 W Output 3 in 1 Resistance
- MEAN WELL 240 W Output 10V PWM Resistance
- MEAN WELL 200 W Output 10V PWM 3 in 1
- MEAN WELL 100 W Output 3 in 1 Resistance
- MEAN WELL 150 W Output 1.4 A 3 in 1 Resistance
- MEAN WELL 320 W Output Additive 1 to 10V dc Resistance
- MEAN WELL 200 W Output 10V PWM Resistance
- MEAN WELL 60 W Output Resistance DALI, 3 in 1
