MEAN WELL IP65, IP67 LED Driver, 48V, 240 W 10V PWM, 3 in 1, Resistance

Subtotal (1 unit)*

$194.08

(exc. GST)

$213.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.08

*price indicative

RS Stock No.:
611-403
Mfr. Part No.:
HBG-240-48DA
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

240W

Input Voltage

127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc

Dimming Operation

10V PWM, 3 in 1, Resistance

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

LED Voltage

48V

Operating Modes

Constant Current/Constant Voltage

Series

HBG-240

Standards/Approvals

207, GB19510.14, EN62384, UL8750, BIS IS15885, EAC TP TC 020, 102, EAC TP TC 004, ENEC EN61347-1, CSA C22.2 No.250.13-12, EN61347-2-13, DALI:IEC62386-101, GB19510.1

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL 240W AC/DC LED driver featuring the circular shape design. It operates from 90 to 305VAC and offers the dual modes constant voltage and constant current output models with different rated voltage between 24Vand 60V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +75°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Circular metal housing with class I design

Built-in active PFC function

IP67/IP65 rating for indoor or outdoor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy