MEAN WELL IP67, IP65 LED Driver, 12V, 200 W, 16A 3 in 1
- RS Stock No.:
- 424-764
- Distrelec Article No.:
- 301-34-658
- Mfr. Part No.:
- ELG-200-12-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$94.50
(exc. GST)
$103.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 22 March 2027
- Plus 16 unit(s) shipping from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | $94.50 |
*price indicative
- RS Stock No.:
- 424-764
- Distrelec Article No.:
- 301-34-658
- Mfr. Part No.:
- ELG-200-12-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 16A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V | |
| Standards/Approvals | GB19510.1, GB19510.14, KC61347-1, BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36/36A/36B/42A/42B/48/48A/48B/54A/54B only), IEC/BS EN/ES/NZS 61347-1, IP65 or IP67, KC61347-2-13 approved, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-2-13 independent, UL8750(type”HL”), EAC TP TC 004 | |
| Series | ELG-200 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Driver Current 16A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V | ||
Standards/Approvals GB19510.1, GB19510.14, KC61347-1, BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36/36A/36B/42A/42B/48/48A/48B/54A/54B only), IEC/BS EN/ES/NZS 61347-1, IP65 or IP67, KC61347-2-13 approved, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-2-13 independent, UL8750(type”HL”), EAC TP TC 004 | ||
Series ELG-200 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 200 W Output, 16A 3 in 1
- MEAN WELL LED Driver 200 W Output, 16A 3 in 1 Dimming
- MEAN WELL 200 W Output Constant Current / Constant Voltage
- MEAN WELL 192 W Output Io and Vo
- MEAN WELL LED Driver 200 W Output, 16A Potentiometer
- MEAN WELL 200 W Output, 700mA 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL 200 W Output 10V PWM 3 in 1
