MEAN WELL IP67 LED Driver, 48V, 96 W DALI
- RS Stock No.:
- 534-848
- Distrelec Article No.:
- 301-34-563
- Mfr. Part No.:
- ELG-100-48DA
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$95.15
(exc. GST)
$104.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $95.15 |
*price indicative
- RS Stock No.:
- 534-848
- Distrelec Article No.:
- 301-34-563
- Mfr. Part No.:
- ELG-100-48DA
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 96W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 43.2V, 52.8V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Series | ELG-100 | |
| Standards/Approvals | light industry level (surge immunity Line-Earth 6KV, Line-Line 4KV), 5, IEC/BS EN/ES/NZS 61347-1, KC61347-1, IP65 or IP67, Compliance to BS EN/EN61000-4-2, 102, KC KN15, GB19510.14, BIS IS15885(for 24/24A/24B/24DA/36/36A/36B/42/42A/42ADA/42B/48/48B/54/54A/54ADA/54B only), GB19510.1, EAC TP TC 020, Compliance to BS EN/EN55015, KC61347-2-13 Approved, BS EN/EN61000-3-3, BS EN/EN62384, GB17625.1, 8, (207 by request) for DA Type only, KN61547, GB/T 17743, IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN61000-3-2 Class C (@load≧60%), 4, 11, 6, EAC TP TC 004, BS EN/EN61547, UL8750(Type”HL”), 3, Compliance to IEC62386-101, CSA C22.2 No. 250.13-12 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 96W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 43.2V, 52.8V | ||
Operating Modes Constant Voltage, Constant Current | ||
Series ELG-100 | ||
Standards/Approvals light industry level (surge immunity Line-Earth 6KV, Line-Line 4KV), 5, IEC/BS EN/ES/NZS 61347-1, KC61347-1, IP65 or IP67, Compliance to BS EN/EN61000-4-2, 102, KC KN15, GB19510.14, BIS IS15885(for 24/24A/24B/24DA/36/36A/36B/42/42A/42ADA/42B/48/48B/54/54A/54ADA/54B only), GB19510.1, EAC TP TC 020, Compliance to BS EN/EN55015, KC61347-2-13 Approved, BS EN/EN61000-3-3, BS EN/EN62384, GB17625.1, 8, (207 by request) for DA Type only, KN61547, GB/T 17743, IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN61000-3-2 Class C (@load≧60%), 4, 11, 6, EAC TP TC 004, BS EN/EN61547, UL8750(Type”HL”), 3, Compliance to IEC62386-101, CSA C22.2 No. 250.13-12 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240 W Output, 5A DALI
- MEAN WELL 100 W Output, 2A DALI
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- MEAN WELL 71 V Output, 150.15 W Output DALI
- MEAN WELL 90 W Output 0 to 10 V dc 10V PWM or Resistance
- MEAN WELL 54 V Output, 149.8 W Output DALI
