MEAN WELL IP65 LED Driver, 12V dc, 264 W, 18.7A Io and Vo

Subtotal (1 unit)*

$117.79

(exc. GST)

$129.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$117.79

*price indicative

RS Stock No.:
534-823
Distrelec Article No.:
303-07-879
Mfr. Part No.:
ELG-300-12A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V dc

Product Type

LED Driver

Maximum Output Power

264W

Input Voltage

142V dc, 431V dc

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP65

Driver Current

18.7A

Operating Modes

Constant Voltage, Constant Current

LED Voltage

11.2V, 12.8V

Series

ELG-300

Standards/Approvals

BS EN/EN62384, IP65 or IP67, UL8750(type”HL”), KC61347-1, GB19510.14, CSA C22.2 No. 250.13-12, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IEC/BS EN/ES/NZS 61347-1, GB19510.1, EAC TP TC 004, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-2-13 approved

COO (Country of Origin):
CN

Related links