MEAN WELL IP67 LED Driver, 36V, 320.4 dBm Io
- RS Stock No.:
- 523-278
- Distrelec Article No.:
- 303-86-400
- Mfr. Part No.:
- HLG-320H-36
- Brand:
- MEAN WELL
This image is representative of the product range
- RS Stock No.:
- 523-278
- Distrelec Article No.:
- 303-86-400
- Mfr. Part No.:
- HLG-320H-36
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320.4dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 32V, 39V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | C-Type), EAC TP TC 004, GB19510.14, BS EN/EN61547, J61347-1, BS EN/ES/NZS 61347-2-13 independent, UL8750(Type”HL”), Compliance to BS EN/EN55015, 4, BS EN/EN55024, KC61347-1, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, BS EN/EN55032 (CISPR32) Class B, 3, 8, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, CSA C22.2 No. 250.0-08, J61347-2-13 (except for C-Type), GB/T 17743, IP65 or IP67 (except for HLG-320H C-Type), Line-Line 2KV), GB19510.1, 5, 11, 6, EAC TP TC 020, BS EN/EN61000-3-3, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-2 Class C (@ load≧50%), GB17625.1, KC61347-2-13(except for AB | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 320.4dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 32V, 39V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals C-Type), EAC TP TC 004, GB19510.14, BS EN/EN61547, J61347-1, BS EN/ES/NZS 61347-2-13 independent, UL8750(Type”HL”), Compliance to BS EN/EN55015, 4, BS EN/EN55024, KC61347-1, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, BS EN/EN55032 (CISPR32) Class B, 3, 8, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, CSA C22.2 No. 250.0-08, J61347-2-13 (except for C-Type), GB/T 17743, IP65 or IP67 (except for HLG-320H C-Type), Line-Line 2KV), GB19510.1, 5, 11, 6, EAC TP TC 020, BS EN/EN61000-3-3, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-2 Class C (@ load≧50%), GB17625.1, KC61347-2-13(except for AB | ||
Series HLG-320H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
