MEAN WELL IP65 LED Driver, 200V, 400 V, 200 dBm Io
- RS Stock No.:
- 534-665
- Distrelec Article No.:
- 301-34-793
- Mfr. Part No.:
- HLG-185H-C500A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$123.44
(exc. GST)
$135.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $123.44 |
*price indicative
- RS Stock No.:
- 534-665
- Distrelec Article No.:
- 301-34-793
- Mfr. Part No.:
- HLG-185H-C500A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 200V, 400V | |
| Maximum Output Power | 200dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current | |
| LED Voltage | 200V, 400V | |
| Standards/Approvals | UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1, J61347-2-13(except for D-Type), J61347-1, IP65 or IP67, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004 Approved, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/EN61547, BS EN/EN 61347-2-13, BS EN/EN 61347-1, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN55032 Class B, BS EN/EN55024, AS/NZS 61347-2-13(except for AB-Type) independent, AS/NZS 61347-1(except for AB-Type), 8, 6, 5, 4, 3, 11 | |
| Series | HLG-185H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 200V, 400V | ||
Maximum Output Power 200dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current | ||
LED Voltage 200V, 400V | ||
Standards/Approvals UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1, J61347-2-13(except for D-Type), J61347-1, IP65 or IP67, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004 Approved, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/EN61547, BS EN/EN 61347-2-13, BS EN/EN 61347-1, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN55032 Class B, BS EN/EN55024, AS/NZS 61347-2-13(except for AB-Type) independent, AS/NZS 61347-1(except for AB-Type), 8, 6, 5, 4, 3, 11 | ||
Series HLG-185H-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 400 V Output 3 in 1
- MEAN WELL 300 V Output, 150 dBm Output Io
- MEAN WELL 286 V Output, 200.2 dBm Output Io
- MEAN WELL 71 V Output, 200.2 dBm Output Io
- MEAN WELL 95 V Output, 199.5 dBm Output Io
- MEAN WELL 200 V Output, 70 dBm Output Io
- MEAN WELL 172.5 dBm Output Io and Vo
- MEAN WELL 186 dBm Output Io and Vo
