MEAN WELL IP65 LED Driver, 190V, 95 V, 199.5 dBm Io
- RS Stock No.:
- 534-664
- Distrelec Article No.:
- 301-34-791
- Mfr. Part No.:
- HLG-185H-C1050A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$117.56
(exc. GST)
$129.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit |
|---|---|
| 1 + | $117.56 |
*price indicative
- RS Stock No.:
- 534-664
- Distrelec Article No.:
- 301-34-791
- Mfr. Part No.:
- HLG-185H-C1050A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 190V, 95V | |
| Maximum Output Power | 199.5dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 190V, 95V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | 11, 3, 4, 5, 6, 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, J61347-2-13(except for D-Type), GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67, J61347-1, UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1 | |
| Series | HLG-185H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 190V, 95V | ||
Maximum Output Power 199.5dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 190V, 95V | ||
Operating Modes Constant Current | ||
Standards/Approvals 11, 3, 4, 5, 6, 8, AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, BS EN/EN55032 Class B, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, BS EN/EN 61347-1, BS EN/EN 61347-2-13, BS EN/EN61547, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, EAC TP TC 004 Approved, EAC TP TC 020, GB17625.1, J61347-2-13(except for D-Type), GB19510.1, GB19510.14, GB/T 17743, IP65 or IP67, J61347-1, UL8750(Type”HL”), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KSC 9815(except for D-Type), KSC 9547(except for D-Type), KC61347-2-13(except for D-Type), KC61347-1 | ||
Series HLG-185H-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 95 V Output, 199.5 W Output Io
- MEAN WELL 95 V Output 10V PWM and Resistance
- MEAN WELL 95 V Output 3 in 1
- MEAN WELL 286 V Output, 200.2 dBm Output Io
- MEAN WELL 400 V Output, 200 dBm Output Io
- MEAN WELL 71 V Output, 200.2 dBm Output Io
- MEAN WELL 172.5 dBm Output Io and Vo
- MEAN WELL 186 dBm Output Io and Vo
