MEAN WELL IP65, IP67 1 Output LED Driver, 12V, 75 W, 5A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-769
- Distrelec Article No.:
- 300-51-084
- Mfr. Part No.:
- ELG-75-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$56.31
(exc. GST)
$61.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $56.31 |
*price indicative
- RS Stock No.:
- 424-769
- Distrelec Article No.:
- 300-51-084
- Mfr. Part No.:
- ELG-75-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 75W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 6V | |
| Driver Current | 5A | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C, BS EN/EN55015, GB/T 17743, CSA C22.2 No. 250.13-12, EAC TP TC 020, UL8750, BS EN/ EN61000-3-3, IEC/BS EN/ES/NZS 61347-2-13, KN61547, KC61347-2-13, GB17625.1, EAC TP TC 004, KC KN15, KC61347-1, BS EN/EN62384, BIS IS15885, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IP65 or IP67, GB19510.1 | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 75W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 6V | ||
Driver Current 5A | ||
Standards/Approvals BS EN/EN61000-3-2 Class C, BS EN/EN55015, GB/T 17743, CSA C22.2 No. 250.13-12, EAC TP TC 020, UL8750, BS EN/ EN61000-3-3, IEC/BS EN/ES/NZS 61347-2-13, KN61547, KC61347-2-13, GB17625.1, EAC TP TC 004, KC KN15, KC61347-1, BS EN/EN62384, BIS IS15885, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IP65 or IP67, GB19510.1 | ||
Number of Outputs 1 | ||
Series ELG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 75 W Output, 5A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 5A Potentiometer
- MEAN WELL LED Driver 75 W Output, 1.6A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 700mA 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1050mA 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 3.15A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1400mA 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 2.1A 3 in 1 Dimming
