Texas Instruments 16 Output Display Driver, 600 mV, 3.6V, 1.6mA LED Driver

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
422-312
Mfr. Part No.:
TLC5920DL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage

600mV, 3.6mV

Product Type

Display Driver

Input Voltage

4.5V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Solder

Operating Modes

Constant Current

LED Voltage

4.5V, 5.5V

Driver Current

1.6mA

Series

TLC5920

Standards/Approvals

CE, RoHS

Number of Outputs

16

Power Dissipation

1.5W

Signage/Linear LED Drivers, Texas Instruments


A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy