Osram IP20 1 Output LED Driver, 42V, 9 V, 12.6 W DALI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
327-776
Mfr. Part No.:
IT-DALI-12/220-240/300-CS
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

42V, 9V

Product Type

LED Driver

Maximum Output Power

12.6W

Input Voltage

198V, 264V

Dimming Operation

DALI

Terminal Type

Push

Input Voltage Type

AC/DC

IP Rating

IP20

LED Voltage

42V, 9V

Operating Modes

Constant Current

Series

ICUTRONIC DALI CS

Standards/Approvals

No

Number of Outputs

1

Power Dissipation

3W

COO (Country of Origin):
CN
The Osram cutting edge LED power supply brings reliability and high performance to indoor lighting solutions. Designed to cater to various applications, it efficiently operates within a robust voltage range, making it ideal for offices, shops, and hospitality settings. The intelligent dimming capabilities ensure a seamless user experience, while the compact design allows for easy integration into diverse luminaire designs. With sustainability in mind, the housing is crafted from 80% recycled plastic, embodying the brand's commitment to both quality and environmental responsibility. Offering up to 50,000 hours of service, this driver not only ensures longevity but also delivers superior light quality with low output ripple, enhancing the ambience of any space.

DALI-2 certified for enhanced interoperability with smart lighting systems

Touch DIM application enables straightforward control via pushbutton or sensor

Three-level corridor function optimizes energy usage in transitional areas

Flexible output currents provide versatility for various LED configurations

Automatic reversible protections safeguard against overheating and overloads

Galvanic isolation ensures safe operation, enhancing user safety

Compact dimensions allow for easy installation in tight spaces

Designed for suitable use in emergency lighting scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy