Recom RACV22-24SW Power Supply LED Driver Module for use with Trackside Railroad Lighting, Lighting Applications,
- RS Stock No.:
- 170-804
- Mfr. Part No.:
- RACV22-24SW
- Brand:
- Recom
Subtotal (1 box of 30 units)*
$6,969.94
(exc. GST)
$7,666.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,969.94 | $232.331 |
*price indicative
- RS Stock No.:
- 170-804
- Mfr. Part No.:
- RACV22-24SW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver Module | |
| Accessory Type | Power Supply | |
| For Use With | Trackside Railroad Lighting, Lighting Applications, Control Units, Sensors, Stationary Railroad Systems | |
| Standards/Approvals | RoHS, EN IEC 62384, EN 60664-1 OVC III, DIN EN 61347-1 & -2-13, DIN EN 61547, EN 50121-5 | |
| Series | RACV22 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver Module | ||
Accessory Type Power Supply | ||
For Use With Trackside Railroad Lighting, Lighting Applications, Control Units, Sensors, Stationary Railroad Systems | ||
Standards/Approvals RoHS, EN IEC 62384, EN 60664-1 OVC III, DIN EN 61347-1 & -2-13, DIN EN 61547, EN 50121-5 | ||
Series RACV22 | ||
- COO (Country of Origin):
- CN
The Recom LED AC/DC power supply unit is designed for fixed systems and devices in railroad and transportation applications. applications. The robust mechanical design with IP65 protection offers all functions for use in stationary railroad environments for supplying small loads such as sensors, control units or lighting applications, in particular for the low-level track lighting (nGgB) of DB InfraGO AG.
Power supply for stationary railroad systems
LED driver for trackside railroad lighting
Related links
- Recom RACD07-250 LED Driver DMX Power Supply for use with LED Lighting RACD07
- LED Drivers
- MEAN WELL Slim Type Low Profile Switching Power Supply / LED Driver 150 W Output, 6.3A
- MEAN WELL Slim Type Low Profile Switching Power Supply / LED Driver 56 V Output 12A
- STMicroelectronics 80W-1A primary side current loop control LED driver with STCH03 for street lighting applications LED
- JKL Components ZCH-200-I Power Supply LED Cable for ZRS-8480 LED Light Bar, 200.7 mm
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- PowerLED DM-2510 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
