JKL Components ZCH-200-I Power Supply LED Cable for ZRS-8480 LED Light Bar, 200.7 mm
- RS Stock No.:
- 667-3304
- Mfr. Part No.:
- ZCH-200-I
- Brand:
- JKL Components
Get a bulk buy discount
Add 20 more to save $1.24
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.73
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.273 | $22.73 | - |
| 20 - 40 | $2.211 | $22.11 | $1.24 |
| 50 + | $2.115 | $21.15 | $7.90 |
*price indicative
- RS Stock No.:
- 667-3304
- Mfr. Part No.:
- ZCH-200-I
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Cable | |
| For Use With | ZRS-8480 LED Light Bar | |
| Cable Function | Power Supply | |
| Cable Length | 200.7mm | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Cable | ||
For Use With ZRS-8480 LED Light Bar | ||
Cable Function Power Supply | ||
Cable Length 200.7mm | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Number of Conductors 2 | ||
Connector Cables for ZRS Rigid LED Light Bars
A range of input and joiner connector cables from JKL Components, designed for use with their ZRS series of LED strips. They provide a simple and easy-to-use connection method between strips or to the power supply.
ZCH-101-J
This is a joiner connector featuring a connector at each end of the cable. It enables you to join two rigid LED strips together.
ZCH-200-I
This is a power connector which attaches to the LED strip via a connector. Attached wire leads then provide easy connection to your chosen power supply.
JKL Components LED Cables
Related links
- JKL Components ZCH-101-J Link LED Cable for ZRS-8480 LED Light Bar, 101.6 mm
- JKL Components ZCH-915SOCK-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 915mm
- JKL Components ZCH-1830PLUG-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 1.867 m
- JKL Components ZCH-170-RGB-J Link LED Cable for JKL ZFS-10504-RGB LED Flex Light Ribbon, 170 mm
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- JKL Components Connection LED Cable for ZWF-MULTI LED Light Bar, 1.02 m
- JKL Components Connection LED Cable for ZWF-MULTI LED Light Bar, 259.4 mm
- JKL Components ZWF-1000-I Connection LED Cable for ZWF-MULTI LED Light Bar, 1.02 m
