MEAN WELL IP67, IP65 1 Output LED Driver, 24V, 480 W, 20A Io and Vo

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
149-634
Mfr. Part No.:
HLG-480H-24A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

480W

Input Voltage

305V, 90V

Mount Type

Screw

Dimming Operation

Io and Vo

Input Voltage Type

AC

IP Rating

IP67, IP65

Operating Modes

Constant Current/Constant Voltage

Driver Current

20A

LED Voltage

20.4V, 25.2V

Number of Outputs

1

Standards/Approvals

UL8750, GB19510.14, BS EN/EN61347-2-13, GB19510.1, BS EN/EN62384, EAC TP TC 004, ENEC BS EN/EN61347-1, KC61347 1 AS/NZS IEC 61347.2.13:2013, AS/NZS 61347.1:2016, CSA C22.2 No. 250.13-12

Series

HLG

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL 480W AC/DC LED driver with dual-mode constant voltage and constant current output. It operates from 90V to 305VAC and offers models with voltages ranging from 24V to 54V. With up to 95.5% efficiency and a fanless design, it can operate in temperatures from -40℃ to +90℃ under free Air convection. Its metal housing and IP67/IP65 protection level make it suitable for indoor and outdoor use. Equipped with dimming options, it offers flexibility for LED lighting systems.

Constant Voltage + Constant Current mode output

Metal housing with Class I design

Built-in Active PFC function

IP67 / IP65 design for indoor or outdoor installations

Typical lifetime > 62,000 hours

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy